Baco BA224213 technical specifications.
| Color | Red |
| Contact Type | 1 breaker |
| Height | 47.9mm |
| Length | 74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BA224213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.