Baco BA331E10 technical specifications.
| Contact Type | 1 maker |
| Height | 43mm |
| Mount | Panel, Front |
| Ratings | IP20 |
| Switching Voltage | 600V |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BA331E10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.