
Baco BA333EAWH11 technical specifications.
| Contact Type | 1 breaker, 1 maker |
| Mount | Panel, Front |
| Ratings | IP20 |
| Switching Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BA333EAWH11 to view detailed technical specifications.
No datasheet is available for this part.
