Baco BAL21AH20H technical specifications.
| Color | Green |
| Height | 11mm |
| Ratings | IP66 |
| Switching Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BAL21AH20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.