Baco BAL21AH60L technical specifications.
| Color | Blue |
| Height | 11mm |
| Ratings | IP66 |
| Switching Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BAL21AH60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.