Baco BAL21KG30B technical specifications.
| Color | Black |
| Height | 23mm |
| Ratings | IP66 |
| Switching Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BAL21KG30B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.