Baco BAL22DR01B technical specifications.
| Color | Red |
| Height | 39.7mm |
| Ratings | IP66 |
| Switching Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BAL22DR01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.