Baco BAL61QB21A technical specifications.
| Color | Green, Red |
| Length | 53.9mm |
| Ratings | IP66 |
| Switching Voltage | 600V |
| Width | 29.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BAL61QB21A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.