Baco BAL61QK53 technical specifications.
| Color | Black, White |
| Length | 53.9mm |
| Ratings | IP66 |
| Width | 29.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BAL61QK53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.