Baco BALBPP301 technical specifications.
| Color | Grey |
| Height | 82mm |
| Ratings | IP66 |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BALBPP301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.