Baco BALBX308830 technical specifications.
| Contact Type | 1 breaker, 1 maker |
| Height | 74.6mm |
| Length | 125.5mm |
| Material | PVC |
| Ratings | IP66 |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BALBX308830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.