Baco L20SA20H technical specifications.
| Color | Green |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| Series | BACO ø22 |
| Shape | Round |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Baco L20SA20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.