Baco L22ER01D technical specifications.
| Ratings | IP66 |
| Series | BACO ø22 |
| Size | 22mm |
| Switching Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for Baco L22ER01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.