Baco L22GR01 technical specifications.
| Color | Red |
| Material | Plastic |
| Ratings | IP66 |
| Series | BACO |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Baco L22GR01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.