Baco L23AA01 technical specifications.
| Material | Plastic |
| Mount | Panel |
| Outside Diameter | 38mm |
| Ratings | IP66 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Baco L23AA01 to view detailed technical specifications.
No datasheet is available for this part.