
Baco L23AA02 technical specifications.
| Color | Green |
| Material | Plastic |
| Mount | Panel |
| Ratings | IP66 |
| Series | BACO ø22 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Baco L23AA02 to view detailed technical specifications.
No datasheet is available for this part.
