
Baco LBX11302 technical specifications.
| Color | Black, Red, Yellow |
| Head Diameter | 40mm |
| Length | 88.7mm |
| Mount | Surface Mount |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Baco LBX11302 to view detailed technical specifications.
No datasheet is available for this part.
