Baco LBX15202 technical specifications.
| Color | Red, Yellow |
| Contact Type | 2 breakers |
| Height | 47.9mm |
| Length | 74mm |
| Ratings | IP66 |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baco LBX15202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.