Positions = 2 / Protection Rating = IP40 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Illumination = No / Width mm = 48 / Poles = 1 / Series = PR 12 / Switching Function = Latching Function / Height mm = 48 / Switch Colour = Black / Metallic / Contact Current = 16 A / Actuator Type = Handle
Quick Jump:
Technical Specifications
Baco PR12-1101A4EQ48PN technical specifications.
General
Number of Poles
1
Compliance
RoHS
Compliant
Datasheet
Baco PR12-1101A4EQ48PN Datasheet
Download the complete datasheet for Baco PR12-1101A4EQ48PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.