Bahco 111M-26 technical specifications.
| Finish | Chrome |
| Length | 290mm |
| Material | Steel |
| Size | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 111M-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
