Bahco 111Z-1.1/2 technical specifications.
| Package/Case | 410 |
| Finish | Chrome |
| Length | 410mm |
| Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for Bahco 111Z-1.1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.