Bahco 111Z-11/16 technical specifications.
| Package/Case | 200 |
| Finish | Chrome |
| Length | 188mm |
| Material | Steel |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bahco 111Z-11/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.