Bahco 111Z-2 technical specifications.
| Finish | Chrome |
| Length | 540mm |
| Material | Steel |
| Size | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Bahco 111Z-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.