Bahco 111Z-2.1/4 technical specifications.
| Package/Case | 600 |
| Finish | Chrome |
| Length | 600mm |
| Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for Bahco 111Z-2.1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.