Bahco 1931M-14 technical specifications.
| Finish | Chrome |
| Length | 130mm |
| Material | Steel |
| Size | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 1931M-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.