Bahco 1952M-9 technical specifications.
| Package/Case | 125 |
| Finish | Chrome |
| Length | 125mm |
| Material | Steel |
| Size | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 1952M-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.