Bahco 1952Z-1.1/16 technical specifications.
| Package/Case | 0625 |
| Finish | Chrome |
| Length | 220mm |
| Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for Bahco 1952Z-1.1/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.