Bahco 2233D-160 technical specifications.
| Length | 160mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Weight | 160g |
| RoHS | Compliant |
Download the complete datasheet for Bahco 2233D-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.