Bahco 2250V-230 technical specifications.
| Length | 230mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bahco 2250V-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
