Bahco 2430V-160 technical specifications.
| Length | 160mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bahco 2430V-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.