Bahco 2M-17-19 technical specifications.
| Finish | Chrome |
| Length | 265.5mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Size | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 2M-17-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
