Bahco 315M-41 technical specifications.
| Package/Case | 317 |
| Length | 317mm |
| Material | Steel |
| Size | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 315M-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.