Bahco 325 technical specifications.
| Package/Case | Metal |
| Length | 395mm |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Weight | 750g |
| RoHS | Compliant |
Download the complete datasheet for Bahco 325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
