
Bahco 3840-100-18-SC-5P technical specifications.
| Application | Ferrous Metal; Laminates; Non-Ferrous Metal; Plastic; Wood |
| Cutting Length | 100mm |
| Number of Teeth per Inch | 18 |
| Bimetal | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bahco 3840-100-18-SC-5P to view detailed technical specifications.
No datasheet is available for this part.
