Bahco 3840-150-8/12-ST-5P technical specifications.
| Application | Ferrous Metal; Laminates; Non-Ferrous Metal; Plastic; Wood |
| Cutting Length | 150mm |
| Number of Teeth per Inch | 8; 12 |
| Bimetal | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bahco 3840-150-8/12-ST-5P to view detailed technical specifications.
No datasheet is available for this part.