Bahco 3840-228-6-SL-5P technical specifications.
| Application | Ferrous Metal; Laminates; Non-Ferrous Metal; Plastic; Wood |
| Cutting Length | 228mm |
| Number of Teeth per Inch | 6 |
| Bimetal | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bahco 3840-228-6-SL-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.