Bahco 3875-BP2 technical specifications.
| Height | 210mm |
| Length | 450mm |
| Material | Polyester |
| Weight | 1000g |
| Width | 330mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 3875-BP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.