Bahco 6950RN technical specifications.
| Package/Case | 120 |
| Finish | Chrome |
| Length | 130mm |
| Material | Steel, Chrome |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bahco 6950RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.