Bahco 6962 technical specifications.
| Length | 152mm |
| Material | Steel |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bahco 6962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
