Bahco 6962L technical specifications.
| Length | 355mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco 6962L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.