Bahco 6M-10-11 technical specifications.
| Finish | Chrome |
| Length | 153mm |
| Material | Steel |
| Size | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 6M-10-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.