Bahco 6M-8-10 technical specifications.
| Finish | Chrome |
| Length | 138mm |
| Material | Steel |
| Size | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 6M-8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.