
Bahco 7444SG-M-105 technical specifications.
| Finish | Steel |
| Length | 420mm |
| Material | Steel |
| Size | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7444SG-M-105 to view detailed technical specifications.
No datasheet is available for this part.
