Bahco 7444SG-M-120 technical specifications.
| Package/Case | 120 |
| Finish | Steel |
| Length | 480mm |
| Material | Steel |
| Size | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7444SG-M-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.