Bahco 7444SG-M-155 technical specifications.
| Finish | Steel |
| Length | 580mm |
| Material | Steel |
| Size | 155mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7444SG-M-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.