Bahco 7444SG-M-30 technical specifications.
| Finish | Steel |
| Length | 190mm |
| Material | Steel |
| Size | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7444SG-M-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.