Bahco 7444SG-M-41 technical specifications.
| Finish | Steel |
| Length | 230mm |
| Material | Steel |
| Size | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7444SG-M-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.