Bahco 7444SG-M-65 technical specifications.
| Package/Case | 300 |
| Finish | Steel |
| Length | 300mm |
| Material | Steel |
| Size | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7444SG-M-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.