Bahco 7444SG-M-85 technical specifications.
| Finish | Steel |
| Length | 360mm |
| Material | Steel |
| Size | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7444SG-M-85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.