Bahco 7444SG-Z-1.3/16 technical specifications.
| Finish | Steel |
| Length | 190mm |
| Material | Steel |
| Size | 1.1875inch |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7444SG-Z-1.3/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.